Renesas 72V221L15PFG technical specifications.
| Density | 9Kbit |
| Timing Type | Synchronous |
| Configuration | Dual |
| Maximum Clock Rate | 66.7MHz |
| Bus Directional | Uni-Directional |
| Maximum Operating Current | 20mA |
| Maximum Access Time | 10ns |
| Typical Operating Supply Voltage | 3.3V |
| Organization | 1Kx9 |
| Data Bus Width | 9bit |
| Expansion Support | Yes |
| Density in Bits | 9216bit |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 32 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 72V221L15PFG to view detailed technical specifications.
No datasheet is available for this part.