Renesas 72V245L15TFGI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.03 |
| Number of Words | 4096 |
| Number of Words Code | 4000 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 10 |
| Clock Frequency-Max (fCLK) | 100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 72V245L15TFGI to view detailed technical specifications.
No datasheet is available for this part.