Renesas 72V253L6BCG technical specifications.
| Density | 72Kbit |
| Timing Type | Synchronous |
| Configuration | Dual |
| Maximum Clock Rate | 166MHz |
| Bus Directional | Uni-Directional |
| Maximum Operating Current | 30@9bit|35@18bitmA |
| Maximum Access Time | 4ns |
| Typical Operating Supply Voltage | 3.3V |
| Organization | 4Kx18|8Kx9 |
| Data Bus Width | 18/9bit |
| Expansion Support | Yes |
| Density in Bits | 73728bit |
| Min Operating Supply Voltage | 3.15V |
| Max Operating Supply Voltage | 3.45V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 100 |
| Package/Case | CABGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 72V253L6BCG to view detailed technical specifications.
No datasheet is available for this part.