Renesas 72V3660L7-5PFGI technical specifications.
| Density | 144Kbit |
| Timing Type | Synchronous |
| Configuration | Dual |
| Maximum Clock Rate | 133.3MHz |
| Bus Directional | Uni-Directional |
| Maximum Operating Current | 40mA |
| Maximum Access Time | 5ns |
| Typical Operating Supply Voltage | 3.3V |
| Organization | 4Kx36 |
| Data Bus Width | 36bit |
| Expansion Support | Yes |
| Density in Bits | 147456bit |
| Min Operating Supply Voltage | 3.15V |
| Max Operating Supply Voltage | 3.45V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 128 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 72V3660L7-5PFGI to view detailed technical specifications.
No datasheet is available for this part.