Renesas 72V90823BCG technical specifications.
| Fabric Size | 2K x 2K |
| Switch Core | Non-Blocking |
| Port Speed | 8.192Mbps|4.096Mbps|2.048Mbps |
| Number of Ports | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 100 |
| Package/Case | CABGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas 72V90823BCG to view detailed technical specifications.
No datasheet is available for this part.