This 4-bit bus driver from Renesas features a dual configuration with 48 terminals, operating within a temperature range of -40°C to 85°C. The device is packaged in a 48-pin TSSOP with dimensions of 6.1mm in width and 12.5mm in length. It has a supply voltage range of 2.7V to 3.6V and a propagation delay of 4.2ns at nominal supply conditions. The device is designed for industrial applications and has a load capacitance of 50pF.
Renesas 74ALVC162244PAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74ALVC162244PAG to view detailed technical specifications.
No datasheet is available for this part.