The 74ALVC162245PAG is a dual bus transceiver with 8-bit data width, operating at a supply voltage of 3.3V. It features a propagation delay of 4.7ns and a maximum output current of 24μA. The device is designed for industrial temperature grade and is packaged in a TSSOP-48 package. It has a bidirectional data transfer capability and a common control type. The transceiver is suitable for use in applications where high-speed data transfer is required, such as in data communication and networking systems.
Renesas 74ALVC162245PAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74ALVC162245PAG to view detailed technical specifications.
No datasheet is available for this part.