The 74ALVC162334PAG8 is a 16-bit true bus driver from Renesas, packaged in a 48-pin TSSOP. It operates within a supply voltage range of 3.3V to 3.6V and is rated for industrial temperatures between -40°C and 85°C. This device features a propagation delay of 5.4ns and a maximum output current of 12μA. It is designed for use in applications requiring high-speed data transfer and can drive up to 50pF of load capacitance.
Renesas 74ALVC162334PAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 5.4 |
| Number of Bits | 16 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 3.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74ALVC162334PAG8 to view detailed technical specifications.
No datasheet is available for this part.