The 74ALVC164245PAG is a dual 8-bit bus transceiver with a temperature grade of industrial, operating over a temperature range of -40°C to 85°C. It has a supply voltage of 3.3V to 3.6V and is packaged in a 48-pin TSSOP. The device has a propagation delay of 6.7ns and a maximum output current of 24μA. It is a bus transceiver with a common control type and bidirectional count direction, suitable for use in logic IC applications.
Renesas 74ALVC164245PAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 74ALVC164245PAG to view detailed technical specifications.
No datasheet is available for this part.