The 74ALVC164245PVG is a dual 8-bit bus transceiver from Renesas, featuring a 48-pin SSOP package and industrial temperature operation. It supports a supply voltage range of 3.2V to 3.6V and has a propagation delay of 5.8ns at nominal supply conditions. The device has a load capacitance of 50pF and can handle a maximum output current of 24uA. It is designed for use in bus transceiver applications and has a bidirectional count direction.
Renesas 74ALVC164245PVG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.5 |
| Length | 15.875 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 6.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74ALVC164245PVG to view detailed technical specifications.
No datasheet is available for this part.