The 74ALVCH16244PAG8 is an industrial-grade, 4-port dual enable bus driver from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a 3.3V supply voltage and a maximum current of 24uA. The device has a propagation delay of 3.7ns and a load capacitance of 50pF. It is available in a 48-pin TSSOP package, measuring 6.1mm in width and 12.5mm in length.
Renesas 74ALVCH16244PAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74ALVCH16244PAG8 to view detailed technical specifications.
No datasheet is available for this part.