Renesas 74ALVCH32244BFG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Width | 5.5 |
| Length | 13.5 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74ALVCH32244BFG to view detailed technical specifications.
No datasheet is available for this part.