The 74ALVCH32245BF is an industrial-grade bus transceiver from Renesas, featuring a 3.3V to 3.6V supply voltage range and a 96-pin LFBGA package. It has a propagation delay of 3.6ns and a maximum output current of 24μA. The device operates over a temperature range of -40°C to 85°C and is suitable for use in industrial applications.
Renesas 74ALVCH32245BF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 96 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B96 |
| Width | 5.5 |
| Length | 13.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 3.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 74ALVCH32245BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.