The 74ALVCHR162245PAG8 is a dual 8-bit bus transceiver from Renesas, designed for industrial temperature applications. It features a TSSOP-48 package and operates with a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 3.6V and 2.7V, respectively. The device has a propagation delay of 4.9ns and a maximum output current of 12mA. It is a bus transceiver with bidirectional data transfer and common control, suitable for use in a variety of applications.
Renesas 74ALVCHR162245PAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | ALVC/VCX/A |
| Propagation Delay (tpd) | 4.9 |
| Number of Bits | 8 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.2 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74ALVCHR162245PAG8 to view detailed technical specifications.
No datasheet is available for this part.