Renesas 74CBTLV16212PAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 6.1 |
| Length | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS EXCHANGER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 12 |
| Output Polarity | TRUE |
| Number of Ports | 4 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74CBTLV16212PAG8 to view detailed technical specifications.
No datasheet is available for this part.