The 74CBTLV3244QG8 is a dual 4-bit bus driver IC from Renesas, operating within a supply voltage range of 2.3V to 3.6V. It features a temperature grade of industrial and a JEDEC package code of R-PDSO-G20. The device has a propagation delay of 0.25 units and supports up to 2 ports. It is designed for use in applications where a true output polarity is required, and it is suitable for use in environments with temperatures ranging from -40C to 85C.
Renesas 74CBTLV3244QG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9116 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74CBTLV3244QG8 to view detailed technical specifications.
No datasheet is available for this part.