The Renesas 74CBTLV3245PGG8 is an industrial-grade 8-bit bus driver with two ports, operating within a supply voltage range of 2.3 to 3.6V. This device features a propagation delay of 0.25ns and is packaged in a TSSOP-20 package. The 74CBTLV3245PGG8 is designed to withstand temperatures from -40°C to 85°C, making it suitable for industrial applications. It is a member of the CBTLV/3B family of logic ICs.
Renesas 74CBTLV3245PGG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74CBTLV3245PGG8 to view detailed technical specifications.
No datasheet is available for this part.