Renesas 74CBTLV3251PGG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | MULTIPLEXER AND DEMUX/DECODER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Output Polarity | TRUE |
| Number of Outputs | 8 |
| Number of Inputs | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74CBTLV3251PGG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.