The 74CBTLV3257PGG8 is an industrial-grade bus exchanger IC with 16 terminals, operating over a temperature range of -40°C to 85°C. It has a propagation delay of 0.25 units and supports a supply voltage of 2.3 to 3.6V. The device is packaged in a TSSOP-16 package, measuring 4.4mm in width and 5mm in length.
Renesas 74CBTLV3257PGG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS EXCHANGER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 74CBTLV3257PGG8 to view detailed technical specifications.
No datasheet is available for this part.