The 74CBTLV3257QG is a 16-pin industrial bus exchanger IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 2.5V and a maximum supply voltage of 3.6V. The device features a propagation delay of 0.25us and supports up to 3 ports. It is packaged in a 16-pin SSOP package, suitable for surface mount applications.
Renesas 74CBTLV3257QG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS EXCHANGER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 74CBTLV3257QG to view detailed technical specifications.
No datasheet is available for this part.