The 74CBTLV3384PGG8 is an industrial-grade dual bus driver from Renesas, operating within a temperature range of -40 to 85°C. It has 24 terminals and is a single-function device. The supply voltage range is from 2.3V to 3.6V. The device has a propagation delay of 0.25ns and supports 10-bit logic. It is available in a TSSOP-24 package.
Renesas 74CBTLV3384PGG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74CBTLV3384PGG8 to view detailed technical specifications.
No datasheet is available for this part.