The 74CBTLV3861QG8 is an industrial-grade bus driver IC from Renesas, featuring a 10-bit logic IC type with a propagation delay of 0.25us. It operates within a supply voltage range of 2.3V to 3.6V and has a nominal supply voltage of 2.5V. This device is available in a SSOP-24 package and is suitable for use in industrial applications. The IC has a temperature grade of industrial and a maximum operating temperature of 85 degrees Celsius, with a minimum operating temperature of -40 degrees Celsius. It has 24 terminals and is a single-function device.
Renesas 74CBTLV3861QG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.937 |
| Length | 8.6868 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74CBTLV3861QG8 to view detailed technical specifications.
No datasheet is available for this part.