The 74CBTLV6800QG is a 10-bit bus driver from Renesas with a propagation delay of 0.25ns. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 3.6V. The device is packaged in a 24-pin SSOP package and is designed for industrial applications.
Renesas 74CBTLV6800QG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.937 |
| Length | 8.6868 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Logic IC Type | BUS DRIVER |
| Family | CBTLV/3B |
| Propagation Delay (tpd) | 0.25 |
| Number of Bits | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 74CBTLV6800QG to view detailed technical specifications.
No datasheet is available for this part.