The 74FCT162245ATPAG8 is an industrial-grade, 8-bit bus transceiver with a dual configuration, operating within a 5V supply voltage range of 4.5 to 5.5V. It features a propagation delay of 4.6ns and can handle a maximum output current of 24μA. The device is available in a 48-pin TSSOP package, measuring 6.1mm in width and 12.5mm in length, with a temperature grade of industrial and a maximum operating temperature of 85°C. It is designed for use in logic IC applications, specifically as a bus transceiver with bidirectional control and common control type.
Renesas 74FCT162245ATPAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 4.6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT162245ATPAG8 to view detailed technical specifications.
No datasheet is available for this part.