The 74FCT162373ATPAG8 is a dual 8-bit bus driver IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. The device features a propagation delay of 8.5ns and is available in a TSSOP-48 package. It is designed for industrial applications and is suitable for use in a variety of logic IC applications, including buffers and line drivers.
Renesas 74FCT162373ATPAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 8.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT162373ATPAG8 to view detailed technical specifications.
No datasheet is available for this part.