The 74FCT162373ETPAG8 is a dual 8-bit bus driver IC from Renesas, featuring a temperature grade of industrial and a supply voltage range of 4.5 to 5.5V. It has a propagation delay of 3.7ns and operates within a temperature range of -40 to 85°C. The IC is packaged in a 48-pin TSSOP package, measuring 6.1mm in width and 12.5mm in length. It is designed for use in industrial applications.
Renesas 74FCT162373ETPAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT162373ETPAG8 to view detailed technical specifications.
No datasheet is available for this part.