The Renesas 74FCT162374ATPAG is a dual 8-bit bus driver with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It is designed for industrial applications and features a TSSOP-48 package. The device has a propagation delay of 6.5 nanoseconds and a maximum output current of 24 microamperes. It operates from a supply voltage of 4.5 to 5.5 volts and has a load capacitance of 50 picofarads. The device is a positive edge-triggered bus driver with two ports and is part of the FCT family of logic ICs.
Renesas 74FCT162374ATPAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT162374ATPAG to view detailed technical specifications.
No datasheet is available for this part.