The 74FCT162374ATPVG is a dual 8-bit bus driver IC from Renesas, operating within an industrial temperature range of -40 to 85 degrees Celsius. It features a supply voltage of 4.5 to 5.5V and a propagation delay of 6.5ns. The device has 48 terminals and is available in a GREEN SSOP-48 package. It is designed for use in logic applications and has a load capacitance of 50pF.
Renesas 74FCT162374ATPVG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.493 |
| Length | 15.875 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT162374ATPVG to view detailed technical specifications.
No datasheet is available for this part.