The 74FCT162374ETPVG is a dual 8-bit bus driver from Renesas, featuring a supply voltage range of 4.5 to 5.5V and a maximum operating temperature of 85°C. This industrial-temperature device has a propagation delay of 3.7ns and can drive a load capacitance of up to 50pF. The device is packaged in a 48-pin SSOP package and is suitable for use in a variety of applications, including buffers and line drivers.
Renesas 74FCT162374ETPVG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.493 |
| Length | 15.875 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 3.7 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 3.7 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT162374ETPVG to view detailed technical specifications.
No datasheet is available for this part.