The Renesas 74FCT16244ATPAG is an industrial-grade logic IC with a 48-pin R-PDSO-G48 package. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. This bus driver IC has a propagation delay of 4.8ns and can handle a maximum output current of 64μA. It features a true output polarity and is suitable for use in industrial applications.
Renesas 74FCT16244ATPAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.497 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT16244ATPAG to view detailed technical specifications.
No datasheet is available for this part.