The 74FCT16244ATPVG is an industrial-grade, 4-port bus driver IC from Renesas. It features a 48-pin R-PDSO-G48 package and operates over a temperature range of -40 to 85°C. This device is a member of the FCT family and is designed for use in logic applications. It has a propagation delay of 4.8ns and can handle a maximum output current of 64μA. The IC has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V. It is suitable for use in industrial environments.
Renesas 74FCT16244ATPVG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.493 |
| Length | 15.875 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT16244ATPVG to view detailed technical specifications.
No datasheet is available for this part.