The 74FCT16245CTPVG is a dual 8-bit bus transceiver from Renesas, designed for industrial temperature operation. It features a common control type and bidirectional count direction, with a propagation delay of 4.1ns at nominal supply voltage. The device operates within a supply voltage range of 4.5V to 5.5V and has a maximum output current of 64mA. The 74FCT16245CTPVG is packaged in a 48-pin SSOP package and is suitable for use in a variety of logic IC applications.
Renesas 74FCT16245CTPVG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.493 |
| Length | 15.875 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT16245CTPVG to view detailed technical specifications.
No datasheet is available for this part.