The 74FCT16245CTPVG8 is a dual 8-bit bus transceiver from Renesas, designed for industrial temperature operation. It features a supply voltage range of 4.5 to 5.5V and a propagation delay of 4.1ns. The device has 48 terminals and is packaged in a GREEN SSOP-48 package. It operates over a temperature range of -40 to 85°C and is suitable for use in a variety of applications.
Renesas 74FCT16245CTPVG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 7.493 |
| Length | 15.875 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.1 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT16245CTPVG8 to view detailed technical specifications.
No datasheet is available for this part.