This dual 9-bit bus driver IC from Renesas features an industrial temperature range of -40°C to 85°C and operates on a 5V supply voltage. The device has a propagation delay of 8ns and can handle a maximum output current of 24μA. It is packaged in a 56-pin SSOP package and is suitable for use in a variety of applications, including buffers and line drivers.
Renesas 74FCT162823CTPVG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 9 |
| Max I(ol) | 0.024 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT162823CTPVG to view detailed technical specifications.
No datasheet is available for this part.