This dual 10-bit bus driver from Renesas features a propagation delay of 15ns and operates within a supply voltage range of 4.5 to 5.5V. The device is packaged in a SSOP-56 package and has a maximum operating temperature of 85°C. The bus driver is designed for industrial applications and has a temperature grade of industrial. It has two ports and is controlled by an enable low signal.
Renesas 74FCT162827ATPVG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.493 |
| Length | 18.415 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 15 |
| Number of Bits | 10 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT162827ATPVG to view detailed technical specifications.
No datasheet is available for this part.