This dual 8-bit bus driver from Renesas operates within an industrial temperature range of -40 to 85 degrees Celsius. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device features a propagation delay of 6.5ns and can drive a maximum output current of 64uA. It is packaged in a TSSOP-48 package with a width of 6.1mm and a length of 12.5mm.
Renesas 74FCT16374ATPAG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 6.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 6.5 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT16374ATPAG to view detailed technical specifications.
No datasheet is available for this part.