The 74FCT16543CTPVG8 is a dual 8-bit registered bus transceiver from Renesas, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 4.5V to 5.5V and a propagation delay of 5.1ns at nominal supply conditions. The device has 56 terminals and is packaged in a 56-pin SSOP package. It is designed for industrial applications and has a true output polarity.
Renesas 74FCT16543CTPVG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.493 |
| Length | 18.415 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 5.1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT16543CTPVG8 to view detailed technical specifications.
No datasheet is available for this part.