The 74FCT16952ATPVG8 is a dual registered bus transceiver with 8-bit data width, suitable for industrial temperature range from -40 to 85 degrees Celsius. It operates with a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. The device features a propagation delay of 10ns and a maximum output current of 64mA. It is available in a 56-pin SSOP package.
Renesas 74FCT16952ATPVG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.5 |
| Length | 18.415 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | REGISTERED BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 10 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | INDEPENDENT CONTROL |
| Trigger Type | POSITIVE EDGE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT16952ATPVG8 to view detailed technical specifications.
No datasheet is available for this part.