The 74FCT2244ATQG8 is a dual 4-bit bus driver IC from Renesas, operating over an industrial temperature range of -40°C to 85°C. It has a supply voltage range of 4.75V to 5.25V and a maximum output current of 12mA. The device is packaged in a 20-pin SSOP package with a width of 3.937mm and a length of 8.6868mm. The 74FCT2244ATQG8 is a logic IC with a propagation delay of 4.8ns and a load capacitance of 50pF.
Renesas 74FCT2244ATQG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.937 |
| Length | 8.6868 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 4 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT2244ATQG8 to view detailed technical specifications.
No datasheet is available for this part.