The 74FCT245ATPYG8 is an industrial-grade 8-bit bus transceiver from Renesas, operating within a temperature range of -40°C to 85°C. It features a supply voltage of 5V, with a maximum voltage of 5.25V and a minimum voltage of 4.75V. The device has 20 terminals and is available in a SSOP20 package. It has a propagation delay of 4.6ns and can handle a maximum output current of 64μA.
Renesas 74FCT245ATPYG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.6 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.6 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Count Direction | BIDIRECTIONAL |
| Control Type | COMMON CONTROL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT245ATPYG8 to view detailed technical specifications.
No datasheet is available for this part.