Renesas 74FCT3807SNDGI8 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 1.71 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT3807SNDGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.