The 74FCT540ATQG is an 8-bit bus driver IC with dual outputs, designed for operation at 5V supply voltage. It features a propagation delay of 4.8ns and can handle a maximum output current of 64mA. The device is packaged in a 20-pin SSOP package and is rated for industrial temperature operation from -40°C to 85°C. It is a member of the FCT family of logic ICs and is suitable for use in buffer and line driver applications.
Renesas 74FCT540ATQG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9116 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Logic IC Type | BUS DRIVER |
| Family | FCT |
| Propagation Delay (tpd) | 4.8 |
| Number of Bits | 8 |
| Max I(ol) | 0.064 |
| Prop. Delay@Nom-Sup | 4.8 |
| Load Capacitance | 50 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| Control Type | ENABLE LOW |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 74FCT540ATQG to view detailed technical specifications.
No datasheet is available for this part.