Renesas 74HC08FPEL-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | AND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 115 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 23 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 74HC08FPEL-E to view detailed technical specifications.
No datasheet is available for this part.