Renesas 74HC123AP-E technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Quiescent Current | 130uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74HC123AP-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
