Renesas 74LS374P-E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | 2.6mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 28ns |
| Quiescent Current | 40mA |
| Radiation Hardening | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74LS374P-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
