Renesas 74LV14ATELL-E technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Series | 74LV |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74LV14ATELL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
