Renesas 74LV1G14AVSE-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDFP-F5 |
| Pin Count | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 18.5 |
| Load Capacitance | 50 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 74LV1G14AVSE-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.