Renesas 74LV1G66ACME-E technical specifications.
| Analog IC - Other Type | SPST |
| JESD-30 Code | R-PDSO-G5 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Normal Position | NOV |
| Number of Functions | 1 |
| On-state Resistance-Max (Ron) | 450R |
| Package Body Material | Plastic |
| Package Code | TSSOP |
| Package Equivalence Code | TSSOP5/6,.08 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCHMeter |
| Power Supplies | 1.8/5V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.635mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas 74LV1G66ACME-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.