Renesas 74LV1GWU04ACME-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Pin Count | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 13 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas 74LV1GWU04ACME-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.