The 74LVC162244APAG8 is a 4-bit dual bus driver from Renesas, featuring a 48-pin TSSOP package and an industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 3.2V to 3.6V and has a propagation delay of 5.6ns. This logic IC is designed for use in bus driver applications and has a true output polarity.
Renesas 74LVC162244APAG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 5.6 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas 74LVC162244APAG8 to view detailed technical specifications.
No datasheet is available for this part.